- Home ›
- All Products›
- Optoelectronics ›
- Fiber Optics ›
- Specialized Fiber Optic ›
- TVASFPBD-1-A
Adam Tech
TVASFPBD-1-A
SFP 1.25G Fiber Optic Transceiver, 10km, 1310nm Tx/1550R, BIDI - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
SFP 1.25G Fiber Optic Transceiver, 10km, 1310nm Tx/1550R, BIDI - Tray
Search Keywords: TVASFPBD1A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Adam Tech |
| Part No: | TVASFPBD-1-A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Product Guides
+
Frequently Asked Questions
Is TVASFPBD-1-A RoHS compliant?
Yes, TVASFPBD-1-A is RoHS compliant.
What is the lead time for TVASFPBD-1-A?
The standard lead time for TVASFPBD-1-A is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
13
$37.94
25
$29.59
38
$27.26
50 +
$26.71
Click for Quote
Log in
to unlock special pricing