- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- TBU-05-W3-CCS
Adam Tech
TBU-05-W3-CCS
Terminal Block, 5 Position Dual Row 30A 300V - Box
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Terminal Block, 5 Position Dual Row 30A 300V - Box
Search Keywords: TBU05W3CCS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:TBU-05-W3-CCS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Frequently Asked Questions
Is TBU-05-W3-CCS RoHS compliant?
Yes, TBU-05-W3-CCS is RoHS compliant.
What is the lead time for TBU-05-W3-CCS?
The standard lead time for TBU-05-W3-CCS is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
15 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
4
$44.05
50
$43.94
100
$43.83
250
$43.72
500
$22.33
750
$15.20
1,000 +
$14.89
Click for Quote
Log in
to unlock special pricing