- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- PH1-02-U-.100/.592-HT
Description
+
Pin Header - Single Row - 2 Position - .100" (2.54mm) Pitch.
Search Keywords: PH102U100592HT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:PH1-02-U-.100/.592-HT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1,000
$0.0408
5,000
$0.0359
10,000
$0.0352
25,000
$0.0349
50,000
$0.0342
100,000
$0.0302
150,000
$0.0301
250,000 +
$0.0279
Click for Quote
Log in
to unlock special pricing