- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- PA-011
Adam Tech
PA-011
Switching Power Supply Desktop A 12VDC 5A - Bag
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Switching Power Supply Desktop A 12VDC 5A - Bag
Search Keywords: PA011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:PA-011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is PA-011 RoHS compliant?
Yes, PA-011 is RoHS compliant.
What is the lead time for PA-011?
The standard lead time for PA-011 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
455
Can Ship immediately
MOQ for out of Stock Qty:
125
15 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$115.54
25
$115.24
50
$114.95
125
$114.67
250
$58.57
375
$39.86
500 +
$39.07
Click for Quote
Log in
to unlock special pricing