- Home ›
- All Products›
- PA-010
Description
+
Power Adapter, NEMA Plug to USB 5VDC 1A - Bag
Search Keywords: PA010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:PA-010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
250
$28.51
500
$15.05
750
$10.35
1,000 +
$10.14
Click for Quote
Log in
to unlock special pricing