- Home ›
- All Products›
- PA-008-1
Description
+
Power Adapter, US NEMA Plug to DC Plug 24VDC 800mA - Bag
Search Keywords: PA0081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:PA-008-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
25
$26.78
50
$16.48
75
$13.05
100 +
$12.79
Click for Quote
Log in
to unlock special pricing