- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- MSBH-G-R
Description
+
Conn Shunt F 2 POS 2mm ST
Search Keywords: MSBHGR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:MSBH-G-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:Shunt
-
Pitch:2 mm
-
Number of Contacts:2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11250
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
11,250
$0.0775
22,500
$0.0477
33,750
$0.0378
45,000 +
$0.0370
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments