- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- EBBA-05-C-SS-BU
Description
+
Euro Block, 5 Position - Box
Search Keywords: EBBA05CSSBU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:EBBA-05-C-SS-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Ships today, if you order in
Buy all 84 in-stock or the regular minimum order quantity of 200
Stock lot only:
84
Minimum Order Quantity:
200
Order Increment:
200
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$0.4237
200
$0.3852
600
$0.3169
2,600
$0.2916
5,000
$0.2804
7,600
$0.2768
10,000
$0.2524
15,000
$0.2462
25,000 +
$0.2456
Click for Quote
Log in
to unlock special pricing