- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- EB147A-05-D
Description
+
Euro Block, 5 Position - Box
Search Keywords: EB147A05D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:EB147A-05-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Buy all 40 in-stock or the regular minimum order quantity of 100
Stock lot only:
40
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$0.6339
100
$0.5763
300
$0.5156
1,000
$0.5038
2,500
$0.4832
5,000
$0.4348
7,500
$0.4293
10,000
$0.4282
15,000 +
$0.3950
Click for Quote
Log in
to unlock special pricing