- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- EB147A-03-D
Description
+
Euro Block, 3 Position - Box
Search Keywords: EB147A03D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:EB147A-03-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Can Ship immediately
Buy all 54 in-stock or the regular minimum order quantity of 150
Stock lot only:
54
Minimum Order Quantity:
150
Order Increment:
150
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$0.3802
150
$0.3456
600
$0.3092
1,050
$0.3021
2,550
$0.2957
5,100
$0.2897
7,500
$0.2608
10,050
$0.2602
15,000 +
$0.2575
Click for Quote
Log in
to unlock special pricing