- Home ›
- All Products›
- CA-DK10-12-101.6-A-44-88
Description
+
Cable FFC/FPC 12Pos 1mm 4" - Bag
Search Keywords: CADK10121016A4488
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:CA-DK10-12-101.6-A-44-88
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
100
$0.3821
500
$0.3205
2,500
$0.2880
5,000
$0.2799
7,500
$0.2722
25,000
$0.2353
50,000 +
$0.2196
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments