- Home ›
- All Products›
- CA-DK10-08-101.6-A-44-88
Description
+
Cable FFC/FPC 8Pos 1mm 4" - Bag
Search Keywords: CADK10081016A4488
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:CA-DK10-08-101.6-A-44-88
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444910008
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1,250
$0.9407
2,500
$0.5789
3,750
$0.4583
5,000 +
$0.4491
Click for Quote
Log in
to unlock special pricing