- Home ›
- All Products›
- CA-DK05-12-30.0-A-44-88
Description
+
Cable FFC/FPC 12Pos 0.5mm 1.18" - Bag
Search Keywords: CADK0512300A4488
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:CA-DK05-12-30.0-A-44-88
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
300
$0.1410
2,500
$0.1111
5,000
$0.1062
7,500
$0.1047
25,000
$0.0904
50,000
$0.0868
100,000
$0.0804
150,000 +
$0.0802
Click for Quote
Log in
to unlock special pricing