- Home ›
- All Products›
- BHR-60-HUA
Description
+
Connector Header Right Angle 60 Position 2.54mm - Tray
Search Keywords: BHR60HUA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:BHR-60-HUA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
72
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
72
Order Increment:
72
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
72
$1.215
288
$1.177
504
$1.124
1,008
$1.076
2,520
$0.928
5,040
$0.904
7,560
$0.892
10,008 +
$0.826
Click for Quote
Log in
to unlock special pricing