- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- BHR-50-VSG-SMT
Description
+
Connector Header SMD 50 Position 2.54mm - Tray
Search Keywords: BHR50VSGSMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:BHR-50-VSG-SMT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
103
Can Ship immediately
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
1260
Order Increment:
60
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
60
$3.19
300
$3.18
540
$3.17
1,020
$3.16
1,260
$3.15
2,520
$1.67
3,780
$1.17
5,040 +
$1.15
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT