- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- BHR-40-VUA-ML
Description
+
Connector Header Vertical 40 Position 2.54mm - Tray
Search Keywords: BHR40VUAML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:BHR-40-VUA-ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
You may purchase all in-stock quantity of 40
Stock lot only:
40
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$7.051
100
$6.410
250
$6.400
500
$6.380
1,000
$3.380
1,500
$2.380
2,000 +
$2.330
Click for Quote
Log in
to unlock special pricing