- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- BHR-34-HUA
Description
+
Connector Header Right Angle 34 Position 2.54mm - Tray
Search Keywords: BHR34HUA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:BHR-34-HUA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
144
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
288
Can Ship immediately
You may purchase all in-stock quantity of 288
Stock lot only:
288
MOQ for In Stock Qty:
1008
MOQ for out of Stock Qty:
1008
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$0.6350
1,008
$0.5773
1,512
$0.5386
2,016 +
$0.5273
Click for Quote
Log in
to unlock special pricing