- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- BHR-30-VUA-ML
Description
+
Connector Header Vertical 30 Position 2.54mm - Tray
Search Keywords: BHR30VUAML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:BHR-30-VUA-ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
135
$4.99
270
$3.07
405
$2.43
540 +
$2.38
Click for Quote
Log in
to unlock special pricing