- Home ›
- All Products›
- BHR-26-VUA
Description
+
Connector Header Vertical 26 Position 2.54mm - Tray
Search Keywords: BHR26VUA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:BHR-26-VUA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
120
Order Increment:
120
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
120
$0.3179
600
$0.2666
2,520
$0.2396
5,040
$0.2328
7,560
$0.2264
25,080
$0.1958
50,040
$0.1813
100,080 +
$0.1790
Click for Quote
Log in
to unlock special pricing