- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- BHR-26-HUA-ML
Description
+
Connector Header Right Angle 26 Position 2.54mm - Tray
Search Keywords: BHR26HUAML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:BHR-26-HUA-ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
135
$5.41
270
$3.33
405
$2.63
540 +
$2.58
Click for Quote
Log in
to unlock special pricing