- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- BHR-14-VUA
Adam Tech
BHR-14-VUA
Connector Header Vertical 14 Position 2.54mm - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Connector Header Vertical 14 Position 2.54mm - Tray
Search Keywords: BHR14VUA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:BHR-14-VUA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Frequently Asked Questions
Is BHR-14-VUA RoHS compliant?
Yes, BHR-14-VUA is RoHS compliant.
What is the lead time for BHR-14-VUA?
The standard lead time for BHR-14-VUA is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,200
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
15 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
200
$0.3722
1,000
$0.3536
2,600
$0.3424
5,000
$0.3348
7,600
$0.3300
25,000
$0.2856
50,000
$0.2784
100,000 +
$0.2296
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT