- Home ›
- All Products›
- BHR-14-HUA
Description
+
Connector Header Right Angle 14 Position 2.54mm - Tray
Search Keywords: BHR14HUA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:BHR-14-HUA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
288
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
288
Order Increment:
288
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
288
$0.3519
1,152
$0.3257
2,592
$0.3117
5,184
$0.2989
7,776
$0.2690
10,080
$0.2684
15,264
$0.2619
25,056 +
$0.2612
Click for Quote
Log in
to unlock special pricing