- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- BHR-10-VUA
Description
+
Connector Header Vertical 10 Position 2.54mm - Tray
Search Keywords: BHR10VUA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:BHR-10-VUA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
260
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,739
Ships today, if you order in
Minimum Order Quantity:
260
Order Increment:
260
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
260
$0.1804
1,040
$0.1316
2,600
$0.1281
5,200
$0.1249
10,140
$0.1229
25,220
$0.1226
50,180
$0.1223
100,100 +
$0.1220
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT