- Home ›
- All Products›
- BHR-06-HUA
Description
+
Connector Header Right Angle 6 Position 2.54mm - Tray
Search Keywords: BHR06HUA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:BHR-06-HUA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
486
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
486
Order Increment:
486
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
486
$0.2240
972
$0.2105
2,916
$0.2013
5,346
$0.1984
7,776
$0.1903
25,272
$0.1645
50,058
$0.1522
100,116 +
$0.1503
Click for Quote
Log in
to unlock special pricing