- Home ›
- All Products›
- 2SH-C-07-TR
Description
+
Connector Header Right Angle 7Position 2mm - Bag
Search Keywords: 2SHC07TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2SH-C-07-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,000
$0.1068
3,000
$0.1003
5,000
$0.0959
8,000
$0.0946
25,000
$0.0907
50,000
$0.0784
100,000
$0.0732
150,000 +
$0.0730
Click for Quote
Log in
to unlock special pricing