- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2SH-C-05-TS
Description
+
Connector Header Vertical 5Position 2mm - Bag
Search Keywords: 2SHC05TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2SH-C-05-TS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,000
$0.0397
3,000
$0.0390
8,000
$0.0384
25,000
$0.0377
50,000
$0.0372
100,000
$0.0331
150,000
$0.0329
250,000 +
$0.0305
Click for Quote
Log in
to unlock special pricing