- Home ›
- All Products›
- 2RS2R-18-G
Description
+
Receptacle Strip 18Position 2.0mm Pitch - Tube
Search Keywords: 2RS2R18G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2RS2R-18-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
Order Increment:
24
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
24
$1.135
264
$0.922
504
$0.881
1,008
$0.843
2,520
$0.808
5,016
$0.708
7,512
$0.706
10,008 +
$0.699
Click for Quote
Log in
to unlock special pricing