- Home ›
- All Products›
- 2RS2R-14-G
Description
+
Receptacle Strip 14Position 2.0mm Pitch - Tube
Search Keywords: 2RS2R14G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2RS2R-14-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
34
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
43
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
43
$17.28
85
$10.76
128
$8.49
170 +
$8.32
Click for Quote
Log in
to unlock special pricing