- Home ›
- All Products›
- 2RS2R-06-G
Description
+
Receptacle Strip 6Position 2.0mm Pitch - Tube
Search Keywords: 2RS2R06G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2RS2R-06-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
95
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
95
Order Increment:
95
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
95
$0.923
285
$0.750
570
$0.716
1,045
$0.685
2,565
$0.657
5,035
$0.656
7,505
$0.640
10,070 +
$0.576
Click for Quote
Log in
to unlock special pricing