- Home ›
- All Products›
- 2RS2R-02-G
Description
+
Receptacle Strip 2Position 2.0mm Pitch - Tube
Search Keywords: 2RS2R02G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2RS2R-02-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
160
Order Increment:
80
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
160
$0.1904
1,040
$0.1500
2,560
$0.1435
5,040
$0.1413
10,000
$0.1392
25,040
$0.1356
50,000
$0.1303
100,000 +
$0.1283
Click for Quote
Log in
to unlock special pricing