- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2RS2-10-G
Description
+
Receptacle Strip 10Position 2.0mm Pitch - Tube
Search Keywords: 2RS210G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2RS2-10-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
46
Order Increment:
46
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
46
$0.4407
506
$0.3560
1,012
$0.3506
2,530
$0.3294
5,014
$0.3152
7,544
$0.2805
10,028
$0.2763
15,042 +
$0.2689
Click for Quote
Log in
to unlock special pricing