- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2RS2-06-G
Description
+
Receptacle Strip 6Position 2.0mm Pitch - Tube
Search Keywords: 2RS206G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2RS2-06-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,650
Ships today, if you order in
Minimum Order Quantity:
80
Order Increment:
80
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
80
$0.675
320
$0.630
1,040
$0.604
2,560
$0.564
5,040
$0.537
7,520
$0.535
10,000
$0.534
15,040 +
$0.523
Click for Quote
Log in
to unlock special pricing