- Home ›
- All Products›
- 2RS1-18-G
Description
+
Receptacle Strip 18Position 2.0mm Pitch - Tube
Search Keywords: 2RS118G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2RS1-18-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
17
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
34
Order Increment:
17
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
34
$0.833
255
$0.677
510
$0.666
1,003
$0.646
2,516
$0.593
5,015
$0.584
7,514
$0.575
10,013 +
$0.567
Click for Quote
Log in
to unlock special pricing