- Home ›
- All Products›
- 2RS1-10-G
Description
+
Receptacle Strip 10Position 2.0mm Pitch - Tube
Search Keywords: 2RS110G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2RS1-10-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
816
Ships today, if you order in
Minimum Order Quantity:
48
Order Increment:
24
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
48
$0.5334
504
$0.3980
1,008
$0.3867
2,520
$0.3756
5,016
$0.3707
7,512
$0.3698
10,008
$0.3551
15,000 +
$0.3542
Click for Quote
Log in
to unlock special pricing