- Home ›
- All Products›
- 2RS1-06-G
Description
+
Receptacle Strip 6Position 2.0mm Pitch - Tube
Search Keywords: 2RS106G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2RS1-06-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
38
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
570
Order Increment:
38
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
570
$0.4822
1,140
$0.3617
1,710
$0.3375
2,280 +
$0.3308
Click for Quote
Log in
to unlock special pricing