Adam Tech Authorized Distributor

2FSR-40

Strain Relief 2mm 40 Position - Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Strain Relief 2mm 40 Position - Bag
Search Keywords: 2FSR40
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Adam Tech
Part No: 2FSR-40
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2FSR-40 RoHS compliant?
Yes, 2FSR-40 is RoHS compliant.
What is the lead time for 2FSR-40?
The standard lead time for 2FSR-40 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks can ship 2/24/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1798
3,000
$0.1720
5,000
$0.1696
8,000
$0.1672
25,000
$0.1405
50,000
$0.1402
100,000 +
$0.1301
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!