- Home ›
- All Products›
- 2FCS-14-SG
Description
+
Socket Flat Cable IDC, 14Position 2.0mm - Tray
Search Keywords: 2FCS14SG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2FCS-14-SG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
144
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
144
Order Increment:
144
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
144
$0.6265
576
$0.6069
1,008
$0.5797
2,592
$0.5321
5,040
$0.4789
7,632
$0.4661
10,080
$0.4650
15,120 +
$0.4600
Click for Quote
Log in
to unlock special pricing