- Home ›
- All Products›
- 2FCS-10-SG
Description
+
Socket Flat Cable IDC, 10Position 2.0mm - Tray
Search Keywords: 2FCS10SG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2FCS-10-SG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
168
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
252
$1.249
504
$0.937
756
$0.875
1,008 +
$0.857
Click for Quote
Log in
to unlock special pricing