- Home ›
- All Products›
- 2FCS-06-SG
Description
+
Socket Flat Cable IDC, 6Position 2.0mm - Tray
Search Keywords: 2FCS06SG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2FCS-06-SG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
250
$1.255
500
$0.942
750
$0.879
1,000 +
$0.861
Click for Quote
Log in
to unlock special pricing