- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- TA-2-81148
Acme Electric
TA-2-81148
Power Transformer 350VA 8Term. Screw Terminal Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Transformer 350VA 8Term. Screw Terminal Flange Mount
Search Keywords: TA281148
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Acme Electric
-
Part No:TA-2-81148
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:240,120 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:24 V
-
Secondary Side Current:14580 mA
-
Power Rating:350 VA
-
Mounting:Flange Mount
-
Dimension:155 x 114 x 98 mm
Product Guides
+
Frequently Asked Questions
Is TA-2-81148 RoHS compliant?
Yes, TA-2-81148 is RoHS compliant.
What is the lead time for TA-2-81148?
The standard lead time for TA-2-81148 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$74.09
5
$71.22
10
$70.15
15
$69.10
25
$68.07
50 +
$67.04
Click for Quote
Log in
to unlock special pricing