- Home ›
- All Products›
- RF & Microwave ›
- Antennas ›
- Indoor Antennas ›
- PRO-EX-348
Description
+
Whip Antenna Linear 2485MHz 3dBi 50Ohm Connector Mount
Search Keywords: PROEX348
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:PRO-EX-348
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$8.32
25
$6.76
50
$6.74
100
$6.46
300
$5.92
500
$5.80
1,000
$3.34
2,500 +
$3.16
Click for Quote
Log in
to unlock special pricing