- Home ›
- All Products›
- RF & Microwave ›
- Antennas ›
- Indoor Antennas ›
- PRO-EX-333
Abracon
PRO-EX-333
Whip Antenna Linear 2485MHz 3dBi 50Ohm Connector Mount
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Whip Antenna Linear 2485MHz 3dBi 50Ohm Connector Mount
Search Keywords: PROEX333
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:PRO-EX-333
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is PRO-EX-333 RoHS compliant?
Yes, PRO-EX-333 is RoHS compliant.
What is the lead time for PRO-EX-333?
The standard lead time for PRO-EX-333 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Ships today, if you order in
Minimum Order Quantity:
5
10 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
5
$13.79
25
$9.64
50
$9.01
100
$8.73
250
$8.45
500
$8.18
1,000
$7.40
2,500 +
$7.38
Click for Quote
Log in
to unlock special pricing