- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- AX3DAF1-100.0000
Description
+
SMD Crystal Oscillator 100MHz LVDS 3.3V 25ppm 6-Pin SMD T/R
Search Keywords: AX3DAF11000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AX3DAF1-100.0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$4.53
25
$4.12
100
$3.96
250
$3.88
500
$3.80
1,000
$3.75
2,500
$3.71
5,000 +
$3.68
Click for Quote
Log in
to unlock special pricing