- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Resonators ›
- AWSCR-8.00CPLA-C33-T4
Abracon
AWSCR-8.00CPLA-C33-T4
Ceramic Resonator 8MHz 33pF SMD
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Ceramic Resonator 8MHz 33pF SMD
Search Keywords: AWSCR800CPLAC33T4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AWSCR-8.00CPLA-C33-T4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541900000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is AWSCR-8.00CPLA-C33-T4 RoHS compliant?
Yes, AWSCR-8.00CPLA-C33-T4 is RoHS compliant.
What is the lead time for AWSCR-8.00CPLA-C33-T4?
The standard lead time for AWSCR-8.00CPLA-C33-T4 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
12 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1,000
$0.3840
2,000
$0.2880
3,000
$0.2688
4,000 +
$0.2634
Click for Quote
Log in
to unlock special pricing