- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Resonators ›
- AWSCR-8.00CPLA-C15-T4
Description
+
Ceramic Resonator 8MHz 15pF SMD
Search Keywords: AWSCR800CPLAC15T4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AWSCR-8.00CPLA-C15-T4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541900000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
4000
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
4,000
$0.1473
8,000
$0.1469
12,000
$0.1466
28,000
$0.1462
52,000
$0.1458
100,000 +
$0.1455
Click for Quote
Log in
to unlock special pricing