- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Resonators ›
- AWSCR-7.37CPLA-C30-T4
Description
+
Ceramic Resonator 7.37MHz 30pF SMD
Search Keywords: AWSCR737CPLAC30T4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AWSCR-7.37CPLA-C30-T4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,919
Ships today, if you order in
You may purchase all in-stock quantity of 2,919
Stock lot only:
2919
MOQ for In Stock Qty:
4000
MOQ for out of Stock Qty:
4000
Order Increment:
4000
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$0.2717
4,000 +
$0.2470
Click for Quote
Log in
to unlock special pricing