- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Resonators ›
- AWSCR-4.91CRLA-C15-T3
Description
+
Ceramic Resonator 4.91MHz 15pF SMD
Search Keywords: AWSCR491CRLAC15T3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AWSCR-4.91CRLA-C15-T3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
3,000
$0.2017
6,000
$0.1970
9,000
$0.1942
12,000
$0.1922
27,000
$0.1866
51,000 +
$0.1822
Click for Quote
Log in
to unlock special pricing