- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Resonators ›
- AWSCR-4.00CPLB-C30-T4
Description
+
Ceramic Resonator 4MHz 30pF SMD
Search Keywords: AWSCR400CPLBC30T4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AWSCR-4.00CPLB-C30-T4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
8,000
can ship 7/2/26
Minimum Order Quantity:
1000
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1,000
$0.2050
4,000
$0.1990
8,000
$0.1961
12,000
$0.1917
28,000
$0.1902
52,000 +
$0.1849
Click for Quote
Log in
to unlock special pricing