- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Resonators ›
- AWSCR-4.00CPLA-C33-T4
Description
+
Ceramic Resonator 4MHz 33pF SMD
Search Keywords: AWSCR400CPLAC33T4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AWSCR-4.00CPLA-C33-T4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,760
Can Ship immediately
Minimum Order Quantity:
4000
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
4,000
$0.2029
8,000
$0.2020
12,000
$0.2015
28,000
$0.2010
52,000
$0.2005
100,000 +
$0.2000
Click for Quote
Log in
to unlock special pricing