- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Resonators ›
- AWSCR-3.58CPLA-C47-T4
Abracon
AWSCR-3.58CPLA-C47-T4
Ceramic Resonator 3.58MHz 47pF SMD
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ceramic Resonator 3.58MHz 47pF SMD
Search Keywords: AWSCR358CPLAC47T4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AWSCR-3.58CPLA-C47-T4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is AWSCR-3.58CPLA-C47-T4 RoHS compliant?
Yes, AWSCR-3.58CPLA-C47-T4 is RoHS compliant.
What is the lead time for AWSCR-3.58CPLA-C47-T4?
The standard lead time for AWSCR-3.58CPLA-C47-T4 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,639
Can Ship immediately
You may purchase all in-stock quantity of 3,639
Stock lot only:
3639
MOQ for In Stock Qty:
4000
MOQ for out of Stock Qty:
4000
Order Increment:
4000
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$0.2565
4,000 +
$0.2332
Click for Quote
Log in
to unlock special pricing